
HZ6A1TA-E | |
|---|---|
DigiKey Part Number | 2156-HZ6A1TA-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ6A1TA-E |
Description | DIODE ZENER 0.5W |
Customer Reference | |
Detailed Description | Zener Diode 5.35 V 500 mW Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Series | Operating Temperature 175°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | 0,11049 € | 260,20 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

