
HZ5B3RE-E | |
|---|---|
DigiKey Part Number | 2156-HZ5B3RE-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ5B3RE-E |
Description | DIODE ZENER 0.5W |
Customer Reference | |
Detailed Description | Zener Diode 4.9 V 500 mW Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
Series | Operating Temperature 175°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.428 | 0,17848 € | 254,87 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

