
HZ36CPTK-E | |
|---|---|
DigiKey Part Number | 2156-HZ36CPTK-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ36CPTK-E |
Description | DIODE ZENER 36V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2.08% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 140 Ohms |
Series | Current - Reverse Leakage @ Vr 1 µA @ 27 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.08% | Supplier Device Package DO-35 |
| Bulk: | 92250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 965 | 0,26347 € | 254,25 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

