
HZ30CPTN-E | |
|---|---|
DigiKey Part Number | 2156-HZ30CPTN-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ30CPTN-E |
Description | DIODE ZENER 30V 1W DO35 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±6.67% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 18 Ohms |
Series | Current - Reverse Leakage @ Vr 10 µA @ 23 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package DO-35 |
| Bulk: | 4310195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

