
HZ27-2LTD-E | |
|---|---|
DigiKey Part Number | 2156-HZ27-2LTD-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ27-2LTD-E |
Description | DIODE ZENER 27V 400MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2.59% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.59% | Supplier Device Package DO-35 |
Power - Max 400 mW |
| Bulk: | 40439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | 0,11049 € | 260,20 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

