
HZ22BP-E | |
|---|---|
DigiKey Part Number | 2156-HZ22BP-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ22BP-E |
Description | DIODE ZENER 22V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5.68% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Bulk: | 7300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.413 | 0,17848 € | 252,19 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

