
HZ20-3TA-E | |
|---|---|
DigiKey Part Number | 2156-HZ20-3TA-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ20-3TA-E |
Description | DIODE ZENER 20V 1W DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±6% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 14 Ohms |
Series | Current - Reverse Leakage @ Vr 10 µA @ 15 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-35 |
| Bulk: | 16800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.310 | 0,05099 € | 270,76 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

