
HZ18-3L-E | |
|---|---|
DigiKey Part Number | 2156-HZ18-3L-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ18-3L-E |
Description | DIODE ZENER 18V 400MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±2.5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 400 mW |
Mfr | Impedance (Max) (Zzt) 80 Ohms |
Series | Current - Reverse Leakage @ Vr 1 µA @ 15 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package DO-35 |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.683 | 0,15298 € | 257,47 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

