
HZ16-2TA-E | |
|---|---|
DigiKey Part Number | 2156-HZ16-2TA-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ16-2TA-E |
Description | DIODE ZENER 16V 1W DO35 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5.63% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 12 Ohms |
Series | Current - Reverse Leakage @ Vr 10 µA @ 12 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.63% | Supplier Device Package DO-35 |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.535 | 0,06799 € | 240,34 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

