
HZ12C3TD-E | |
|---|---|
DigiKey Part Number | 2156-HZ12C3TD-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ12C3TD-E |
Description | DIODE ZENER 12V 1W DO35 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 9 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 1 W |
| Bulk: | 2255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.683 | 0,15298 € | 257,47 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

