
HZ11C2LTA-E | |
|---|---|
DigiKey Part Number | 2156-HZ11C2LTA-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ11C2LTA-E |
Description | DIODE ZENER 11V 400MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±2.27% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.27% | Supplier Device Package DO-35 |
Power - Max 400 mW |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.830 | 0,09349 € | 264,58 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

