Zener Diode 11 V 400 mW ±1.82% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ11B3L-E

DigiKey Part Number
2156-HZ11B3L-E-ND
Manufacturer
Manufacturer Product Number
HZ11B3L-E
Description
DIODE ZENER 11V 400MW DO35
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±1.82% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
400 mW
Mfr
Impedance (Max) (Zzt)
80 Ohms
Series
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Packaging
Bulk
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.82%
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8460,13599 €251,04 €
Unit Price without VAT:0,13599 €
Unit Price with VAT:0,16183 €