
HZ11B2L-E | |
|---|---|
DigiKey Part Number | 2156-HZ11B2L-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ11B2L-E |
Description | DIODE ZENER 11V 400MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±1.82% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Bulk: | 4832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.692 | 0,06885 € | 254,19 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

