
HVU359TRF-E | |
|---|---|
DigiKey Part Number | 2156-HVU359TRF-E-ND |
Manufacturer | |
Manufacturer Product Number | HVU359TRF-E |
Description | DIODE VARACTOR 15V SINGLE 2-URP |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 2-URP |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 8.3pF @ 4V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 3.0 | Supplier Device Package 2-URP |
Capacitance Ratio Condition C1/C4 |
| Bulk: | 137903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

