Image for HVL355CM-NKRF-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVL355CM-NKRF-E

DigiKey Part Number
2156-HVL355CM-NKRF-E-ND
Manufacturer
Manufacturer Product Number
HVL355CM-NKRF-E
Description
DIODE VARACTOR 15V 2-EFP
Customer Reference
Detailed Description
Varactors 15 V Surface Mount 2-EFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
15 V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Flat Leads
Capacitance @ Vr, F
2.95pF @ 4V, 1MHz
Supplier Device Package
2-EFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.530.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3530000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.7180,14448 €248,22 €
Unit Price without VAT:0,14448 €
Unit Price with VAT:0,17193 €