Image for HVC357TRF-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC357TRF-E

DigiKey Part Number
2156-HVC357TRF-E-ND
Manufacturer
Manufacturer Product Number
HVC357TRF-E
Description
DIODE VARACTOR 10V 2-UFP
Customer Reference
Detailed Description
Varactors 10 V Surface Mount 2-UFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Flat Leads
Capacitance @ Vr, F
19.5pF @ 1V, 1MHz
Supplier Device Package
2-UFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1070,22948 €254,03 €
Unit Price without VAT:0,22948 €
Unit Price with VAT:0,27308 €