Varactors Single 15 V Surface Mount 2-UFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC355BTRF

DigiKey Part Number
2156-HVC355BTRF-ND
Manufacturer
Manufacturer Product Number
HVC355BTRF
Description
DIODE VARACTOR 15V SINGLE 2-UFP
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount 2-UFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance Ratio Condition
C1/C4
Manufacturer
Renesas Electronics Corporation
Voltage - Peak Reverse (Max)
15 V
Packaging
Bulk
Diode Type
Single
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.95pF @ 4V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
2.2
Supplier Device Package
2-UFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1070,22948 €254,03 €
Unit Price without VAT:0,22948 €
Unit Price with VAT:0,27308 €