Varactors Single 30 V Surface Mount 2-UFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC316TRU-E

DigiKey Part Number
2156-HVC316TRU-E-ND
Manufacturer
Manufacturer Product Number
HVC316TRU-E
Description
DIODE VARACTOR 30V SINGLE 2-UFP
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount 2-UFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance @ Vr, F
0.76pF @ 25V, 1MHz
Capacitance Ratio
9.0
Capacitance Ratio Condition
C1/C25
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
2-UFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3840,18934 €262,05 €
Unit Price without VAT:0,18934 €
Unit Price with VAT:0,22531 €