
HVC308ATRF-E | |
|---|---|
DigiKey Part Number | 2156-HVC308ATRF-E-ND |
Manufacturer | |
Manufacturer Product Number | HVC308ATRF-E |
Description | DIODE VARACTOR 35V SINGLE 2-UFP |
Customer Reference | |
Detailed Description | Varactors Single 35 V Surface Mount 2-UFP |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 35 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.06pF @ 20V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 7.12 | Supplier Device Package 2-UFP |
Capacitance Ratio Condition C2/C20 |
| Bulk: | 13326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

