
HVC200A3TRF | |
|---|---|
DigiKey Part Number | 2156-HVC200A3TRF-ND |
Manufacturer | |
Manufacturer Product Number | HVC200A3TRF |
Description | DIODE VARACTOR 32V SINGLE 2-UFP |
Customer Reference | |
Detailed Description | Varactors Single 32 V Surface Mount 2-UFP |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 32 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.03pF @ 25V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 10.0 | Supplier Device Package 2-UFP |
Capacitance Ratio Condition C2/C25 |
| Bulk: | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.384 | 0,18698 € | 258,78 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

