
HUFA75639S3ST | |
|---|---|
DigiKey Part Number | 2156-HUFA75639S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUFA75639S3ST |
Description | 56A, 100V, 0.025OHM, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 200W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 56A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Bulk: | 1559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

