
HUFA75433S3ST | |
|---|---|
DigiKey Part Number | 2156-HUFA75433S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUFA75433S3ST |
Description | 64A, 60V, 0.016OHM, N-CHANNEL MO |
Customer Reference | |
Detailed Description | N-Channel 60 V 64A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 64A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 20 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

