
HUFA75321D3STQ | |
|---|---|
DigiKey Part Number | 2156-HUFA75321D3STQ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUFA75321D3STQ |
Description | MOSFET N-CH 55V 20A |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34424 € | 260,59 € |
| Unit Price without VAT: | 0,34424 € |
|---|---|
| Unit Price with VAT: | 0,40965 € |

