
HUF76645S3ST | |
|---|---|
DigiKey Part Number | 2156-HUF76645S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF76645S3ST |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
FET Type | Power Dissipation (Max) 310W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

