
HUF76443P3 | |
|---|---|
DigiKey Part Number | 2156-HUF76443P3-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF76443P3 |
Description | MOSFET N-CH 60V 75A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 260W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 129 nC @ 10 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4115 pF @ 25 V |
FET Type | Power Dissipation (Max) 260W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Tube: | 7143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

