
HUF76143S3ST | |
|---|---|
DigiKey Part Number | 2156-HUF76143S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF76143S3ST |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 225W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
FET Type | Power Dissipation (Max) 225W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 75A, 10V |
| Bulk: | 855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,88389 € | 254,56 € |
| Unit Price without VAT: | 0,88389 € |
|---|---|
| Unit Price with VAT: | 1,05183 € |

