
HSP9521CP | |
|---|---|
DigiKey Part Number | 2156-HSP9521CP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP9521CP |
Description | IC REG PIPE TRI-STAT 8BIT 24PDIP |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-PDIP |
Datasheet | Datasheet |
Category | Function Universal |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Pipeline | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 3556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

