
HSP9501JC-32 | |
|---|---|
DigiKey Part Number | 2156-HSP9501JC-32-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP9501JC-32 |
Description | PROGRAMMABLE DATA BUFFER |
Customer Reference | |
Detailed Description | Video IC 44-PLCC (16.58x16.58) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) |
| Tube: | 278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,54800 € | 237,74 € |
| Unit Price without VAT: | 47,54800 € |
|---|---|
| Unit Price with VAT: | 56,58212 € |

