
HSP9501JC-2596 | |
|---|---|
DigiKey Part Number | 2156-HSP9501JC-2596-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP9501JC-2596 |
Description | IC PROG DATA BUFFER 44-PLCC |
Customer Reference | |
Detailed Description | Programmable Data Buffer 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Type Programmable Data Buffer |
Manufacturer Harris Corporation | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.58x16.58) |
DigiKey Programmable Not Verified |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,44320 € | 261,08 € |
| Unit Price without VAT: | 10,44320 € |
|---|---|
| Unit Price with VAT: | 12,42741 € |

