
HSP50306SC-2796 | |
|---|---|
DigiKey Part Number | 2156-HSP50306SC-2796-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP50306SC-2796 |
Description | DIGITAL QPSK DEMODULATOR |
Customer Reference | |
Detailed Description | RF Demodulator IC 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17556 € | 257,22 € |
| Unit Price without VAT: | 3,17556 € |
|---|---|
| Unit Price with VAT: | 3,77892 € |

