
HSP50210JI-52Z | |
|---|---|
DigiKey Part Number | 2156-HSP50210JI-52Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP50210JI-52Z |
Description | HSP50210 - DIGITAL COSTAS LOOP |
Customer Reference | |
Detailed Description | RF IC Demodulator AM, FM 52MHz 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Frequency 52MHz |
Manufacturer Intersil | RF Type AM, FM |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 84-LCC (J-Lead) |
Function Demodulator | Supplier Device Package 84-PLCC (29.31x29.31) |
| Bulk: | 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,47600 € | 252,38 € |
| Unit Price without VAT: | 50,47600 € |
|---|---|
| Unit Price with VAT: | 60,06644 € |

