
HSP50110JC-52Z | |
|---|---|
DigiKey Part Number | 2156-HSP50110JC-52Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP50110JC-52Z |
Description | HSP50110 - DIGITAL QUADRATURE TU |
Customer Reference | |
Detailed Description | - RF Receiver BPSK, QPSK PCB, Surface Mount 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BPSK, QPSK | |
Applications | Satellite Receiver | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,26333 € | 249,79 € |
| Unit Price without VAT: | 83,26333 € |
|---|---|
| Unit Price with VAT: | 99,08336 € |

