
HSP50110JC-52 | |
|---|---|
DigiKey Part Number | 2156-HSP50110JC-52-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP50110JC-52 |
Description | HSP50110 - DIGITAL QUADRATURE TU |
Customer Reference | |
Detailed Description | RF IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 3583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,26333 € | 249,79 € |
| Unit Price without VAT: | 83,26333 € |
|---|---|
| Unit Price with VAT: | 99,08336 € |

