
HSP50016JC-75 | |
|---|---|
DigiKey Part Number | 2156-HSP50016JC-75-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP50016JC-75 |
Description | DIGITAL DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Downconverter AMPS, CDMA, Cellular, GSM, NA, TDMA 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Function Downconverter |
Manufacturer Intersil | RF Type AMPS, CDMA, Cellular, GSM, NA, TDMA |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.58x16.58) |
| Bulk: | 2186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 107,54000 € | 215,08 € |
| Unit Price without VAT: | 107,54000 € |
|---|---|
| Unit Price with VAT: | 127,97260 € |

