
HSP50016JC-52 | |
|---|---|
DigiKey Part Number | 2156-HSP50016JC-52-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP50016JC-52 |
Description | DIGITAL DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Downconverter AMPS, CDMA, Cellular, GSM, NA, TDMA 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | - | |
RF Type | AMPS, CDMA, Cellular, GSM, NA, TDMA | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,42000 € | 176,42 € |
| Unit Price without VAT: | 176,42000 € |
|---|---|
| Unit Price with VAT: | 209,93980 € |

