
HSP48908VC-20 | |
|---|---|
DigiKey Part Number | 2156-HSP48908VC-20-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP48908VC-20 |
Description | IC DIMENSIONAL CONVOLVER 100MQFP |
Customer Reference | |
Detailed Description | Dimensional Convolver 100-MQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Dimensional Convolver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (14x20) |
| Bulk: | 762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 30,28444 € | 272,56 € |
| Unit Price without VAT: | 30,28444 € |
|---|---|
| Unit Price with VAT: | 36,03848 € |

