
HSP48901JC-30 | |
|---|---|
DigiKey Part Number | 2156-HSP48901JC-30-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP48901JC-30 |
Description | DIGITAL FILTER, 8-BIT PQCC68 |
Customer Reference | |
Detailed Description | Filter IC FIR Order 30MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Number of Filters 2 |
Manufacturer Intersil | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-LCC (J-Lead) |
Filter Type FIR | Supplier Device Package 68-PLCC (24.23x24.23) |
Frequency - Cutoff or Center 30MHz |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,17125 € | 241,37 € |
| Unit Price without VAT: | 30,17125 € |
|---|---|
| Unit Price with VAT: | 35,90379 € |

