Filter IC FIR Order 30MHz 68-CPGA (29.47x29.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP48901GC-20

DigiKey Part Number
2156-HSP48901GC-20-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HSP48901GC-20
Description
IMAGE FILTER
Customer Reference
Detailed Description
Filter IC FIR Order 30MHz 68-CPGA (29.47x29.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
FIR
Frequency - Cutoff or Center
30MHz
Number of Filters
2
Filter Order
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
68-CPGA
Supplier Device Package
68-CPGA (29.47x29.47)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.755
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1755
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
929,62222 €266,60 €
Unit Price without VAT:29,62222 €
Unit Price with VAT:35,25044 €