
HSP48410JC-33 | |
|---|---|
DigiKey Part Number | 2156-HSP48410JC-33-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP48410JC-33 |
Description | IC HISTOGRAMMER/ACCUM BUF 84PLCC |
Customer Reference | |
Detailed Description | Element Bit per Element Output 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 1769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 88,66667 € | 266,00 € |
| Unit Price without VAT: | 88,66667 € |
|---|---|
| Unit Price with VAT: | 105,51334 € |

