
HSP48212VC-40 | |
|---|---|
DigiKey Part Number | 2156-HSP48212VC-40-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP48212VC-40 |
Description | DIGITAL VIDEO MIXER, 12-BIT |
Customer Reference | |
Detailed Description | Video Processor IC 64-MQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (14x14) |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,64200 € | 252,84 € |
| Unit Price without VAT: | 12,64200 € |
|---|---|
| Unit Price with VAT: | 15,04398 € |

