Video Processor IC 68-PLCC (24.23x24.23) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP48212JC-40

DigiKey Part Number
2156-HSP48212JC-40-ND
Manufacturer
Intersil
Manufacturer Product Number
HSP48212JC-40
Description
DIGITAL VIDEO MIXER, 12-BIT
Customer Reference
Detailed Description
Video Processor IC 68-PLCC (24.23x24.23) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Function
Processor
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:714
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,64200 €252,84 €
Unit Price without VAT:12,64200 €
Unit Price with VAT:15,04398 €