
HSP45256GC-33 | |
|---|---|
DigiKey Part Number | 2156-HSP45256GC-33-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP45256GC-33 |
Description | IC BINARY CORRELATOR 85-CPGA |
Customer Reference | |
Detailed Description | Binary Correlator 85-CPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Correlator | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 85-BCPGA | |
Supplier Device Package | 85-CPGA |
| Bulk: | 2091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 60,00000 € | 240,00 € |
| Unit Price without VAT: | 60,00000 € |
|---|---|
| Unit Price with VAT: | 71,40000 € |

