
HSP45240JC-50 | |
|---|---|
DigiKey Part Number | 2156-HSP45240JC-50-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP45240JC-50 |
Description | IC ADDRESS SEQUENCER 68-PLCC |
Customer Reference | |
Detailed Description | Address Sequencer 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Address Sequencer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) |
| Bulk: | 4370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,24667 € | 245,22 € |
| Unit Price without VAT: | 27,24667 € |
|---|---|
| Unit Price with VAT: | 32,42354 € |

