
HSP45240GC-40 | |
|---|---|
DigiKey Part Number | 2156-HSP45240GC-40-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP45240GC-40 |
Description | IC ADDRESS SEQUENCER 68-CPGA |
Customer Reference | |
Detailed Description | Address Sequencer 68-CPGA (29.47x29.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Address Sequencer | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 68-BCPGA | |
Supplier Device Package | 68-CPGA (29.47x29.47) |
| Bulk: | 889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,11429 € | 273,80 € |
| Unit Price without VAT: | 39,11429 € |
|---|---|
| Unit Price with VAT: | 46,54601 € |

