
HSP45116VC-25 | |
|---|---|
DigiKey Part Number | 2156-HSP45116VC-25-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP45116VC-25 |
Description | NUMERIC CONTROLLED OSCILLATOR |
Customer Reference | |
Detailed Description | Numerically Controlled Oscillator (NCO) IC 160-MQFP (28x28) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Intersil | Package / Case 160-BQFP |
Packaging Bulk | Supplier Device Package 160-MQFP (28x28) |
Part Status Active | Mounting Type Surface Mount |
Type Numerically Controlled Oscillator (NCO) |
| Bulk: | 4778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,20250 € | 288,81 € |
| Unit Price without VAT: | 72,20250 € |
|---|---|
| Unit Price with VAT: | 85,92098 € |

