Numerically Controlled Oscillator (NCO) IC 33MHz 160-MQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP45116VC-15

DigiKey Part Number
2156-HSP45116VC-15-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HSP45116VC-15
Description
IC OSC NCO 33MHZ 160-BQFP
Customer Reference
Detailed Description
Numerically Controlled Oscillator (NCO) IC 33MHz 160-MQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Numerically Controlled Oscillator (NCO)
Count
-
Frequency
33MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
182 mA
Operating Temperature
0°C ~ 70°C
Package / Case
160-BQFP
Supplier Device Package
160-MQFP (28x28)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:634
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
557,26400 €286,32 €
Unit Price without VAT:57,26400 €
Unit Price with VAT:68,14416 €