
HSP45106JI-25 | |
|---|---|
DigiKey Part Number | 2156-HSP45106JI-25-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP45106JI-25 |
Description | IC OSC NCO 33MHZ 84-LCC |
Customer Reference | |
Detailed Description | Numerically Controlled Oscillator (NCO) IC 25.6MHz ~ 33MHz 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 180 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 84-LCC (J-Lead) |
Type Numerically Controlled Oscillator (NCO) | Supplier Device Package 84-PLCC (29.31x29.31) |
Frequency 25.6MHz ~ 33MHz | Mounting Type Surface Mount |
| Bulk: | 288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,50818 € | 258,59 € |
| Unit Price without VAT: | 23,50818 € |
|---|---|
| Unit Price with VAT: | 27,97473 € |

