
HSP45106JC-33 | |
|---|---|
DigiKey Part Number | 2156-HSP45106JC-33-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP45106JC-33 |
Description | IC OSC NCO 33MHZ 84-LCC |
Customer Reference | |
Detailed Description | Numerically Controlled Oscillator (NCO) IC 33MHz 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Numerically Controlled Oscillator (NCO) | |
Count | - | |
Frequency | 33MHz | |
Current - Supply | 180 mA | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Mounting Type | Surface Mount |
| Tube: | 3175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,86667 € | 233,60 € |
| Unit Price without VAT: | 77,86667 € |
|---|---|
| Unit Price with VAT: | 92,66134 € |

