
HSP43891VC-20 | |
|---|---|
DigiKey Part Number | 2156-HSP43891VC-20-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43891VC-20 |
Description | DIGITAL FILTER |
Customer Reference | |
Detailed Description | Filter IC Digital, FIR Order 100-MQFP (14x20) |
Datasheet | Datasheet |
Category | Number of Filters 8 |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-BQFP |
Filter Type Digital, FIR | Supplier Device Package 100-MQFP (14x20) |
| Bulk: | 208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,24533 € | 258,68 € |
| Unit Price without VAT: | 17,24533 € |
|---|---|
| Unit Price with VAT: | 20,52194 € |

