
HSP43881JC-20 | |
|---|---|
DigiKey Part Number | 2156-HSP43881JC-20-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43881JC-20 |
Description | DIGITAL FILTER |
Customer Reference | |
Detailed Description | Filter IC Digital Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Number of Filters 8 |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 84-LCC (J-Lead) |
Filter Type Digital | Supplier Device Package 84-PLCC (29.31x29.31) |
| Bulk: | 191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,72313 € | 251,57 € |
| Unit Price without VAT: | 15,72313 € |
|---|---|
| Unit Price with VAT: | 18,71052 € |

